GCC31DRMS

Heilind Number:SULGCC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMS

Detailed Description

Meet the GCC31DRMS, a high-performance 2-row female connector designed for PA9T and featuring durable Phosphor Bronze contact material with Gold plating. With a pitch of 2.54mm (.1 in) and accommodating 62 positions, this connector ensures reliable connectivity in various applications. Its loop bellow contact type and wire wrap termination method guarantee secure and efficient wire connections. Operating at voltages of up to 700 VAC, and with an impressive amperage rating of 3A, this connector is suitable for demanding environments. With a straight orientation, a tail length of 14.22mm (.56 in), and a low connector height of 15.49mm (.61 in), it offers versatility in installation. Resilient in extreme temperatures ranging from -65 to 125°C, this board-to-board PCB connector is ideal for critical systems in aerospace, defense, and industrial settings. Trust the GCC31DRMS for dependable and high-quality connectivity solutions.