GCC31DRMT-S288

Heilind Number:SULGCC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMT-S288

Detailed Description

Introducing the GCC31DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 62 female contacts, each made of durable PA9T and gold-plated phosphor bronze for optimal conductivity. The robust construction, including a loop bellow contact type and threaded mount, ensures secure and reliable connections. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C, it's suitable for use in extreme environments. The termination method of card extender with matte tin plating offers easy installation and durability. Measuring .61 inches in height, 9.4mm in width, and with a tail length of 13.84mm, it's compact yet functional. The GCC31DRMT-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial settings.