GCC31DRMT

Heilind Number:SULGCC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMT

Detailed Description

Introducing the GCC31DRMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The threaded mount type and wire wrap termination method guarantee secure and stable installation, while the loop bellow contact type enhances signal integrity. With 62 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications where durability and performance are paramount. Trust the GCC31DRMT for your connectivity needs.