GCC31DRSD-S288

Heilind Number:SULGCC31DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRSD-S288

Detailed Description

Introducing the GCC31DRSD-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector offers seamless connectivity in electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures optimal signal transmission even in demanding environments. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its clearance hole mount type and card extender termination method facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCC31DRSD-S288 for seamless performance in your electronic designs.