GCC31DRSD

Heilind Number:SULGCC31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRSD

Detailed Description

Introducing the GCC31DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of 62 positions, and a straight orientation, it offers versatile connectivity options. The contact material is PA9T & Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method through a clearance hole and tail length of 4.83mm make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures a secure attachment. Ideal for high-reliability applications, the GCC31DRSD is a top choice for engineers seeking premium connectivity solutions.