| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRSH |
GCC31DRSH
| Heilind Number: | SULGCC31DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRSH |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DRSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has a compact design with two rows of 62 positions each, allowing for efficient PCB connectivity. Its straight orientation and clearance hole mount make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers excellent performance in harsh conditions. Perfect for high-reliability systems, the GCC31DRSH is a top choice for aerospace, defense, and industrial applications.

