GCC31DRSI-S288

Heilind Number:SULGCC31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRSI-S288

Detailed Description

The GCC31DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With 62 positions arranged in 2 rows on a 2.54mm pitch, it offers versatile connectivity options. The termination method is through card extenders, and the contact type is a loop bellow, providing excellent durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation make it easy to install on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. The termination plating of matte tin enhances conductivity and corrosion resistance. Trust the GCC31DRSI-S288 for secure and efficient board-to-board connections in your electronic designs.