| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRSN |
GCC31DRSN
| Heilind Number: | SULGCC31DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DRSN, a high-performance PA9T & Phosphor Bronze PCB connector designed for precision connectivity. With a current rating of 3A and 700 VAC voltage capability, this female connector features two rows of 62 gold-plated contacts, ensuring reliable signal transmission. Its straight orientation and thru-hole termination method offer easy installation on PCBs. The contact material and termination plating of phosphor bronze and matte tin, respectively, guarantee durability and longevity, even in harsh operating conditions ranging from -65 to 125 °C. Meeting the highest quality standards, this connector is perfect for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC31DRSN.

