GCC31DRSS-S288

Heilind Number:SULGCC31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRSS-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU GCC31DRSS-S288, is meticulously crafted for precision connectivity in demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures optimal signal transmission even in high-voltage environments, rated up to 700 VAC. With an amperage of 3A and 62 positions spread across 2 rows, it offers ample connectivity options while maintaining reliable performance. The contact design, utilizing Loop Bellow technology, guarantees secure mating with a straddle orientation, making it ideal for space-constrained installations. Its side-hole mount and card extender termination method, along with a termination plating of Matte Tin, facilitate easy and durable integration onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for mission-critical systems in aerospace, defense, and industrial sectors. With meticulous attention to detail and adherence to high-quality standards, this connector, under the acronym GCC31DRSSS288, is a testament to reliability and performance excellence.