GCC31DRSS

Heilind Number:SULGCC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRSS

Detailed Description

Introducing the GCC31DRSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With its PA9T and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. Featuring a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it meets the demands of various applications. The female connector with 2 rows and 62 positions, terminated through side holes with gold-plated contacts, guarantees optimal conductivity. Its loop bellow contact type and straight orientation facilitate seamless mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, the GCC31DRSS is ideal for space-constrained PCB designs, making it a standout choice in the realm of electronic connectivity solutions.