GCC31DRST-S288

Heilind Number:SULGCC31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DRST-S288

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, with SKU GCC31DRST-S288, boasts a robust design suitable for high-reliability applications. Featuring a 2-row female interface with 62 gold-plated loop bellow contacts, it ensures secure and low-resistance connections. The threaded mounting and card extender termination method guarantee easy installation and removal. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers excellent performance in demanding environments. Its -65 to 125°C operating temperature range and matte tin termination plating further enhance its durability. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet efficient solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, this connector is a reliable choice for your PCB assembly projects.