GCC31DRST

Heilind Number:SULGCC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRST

Detailed Description

Introducing the GCC31DRST, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and phosphor bronze materials, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable integration. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm, 62 positions, and a straight orientation, it enables efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it suitable for space-constrained designs. The GCC31DRST is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.