GCC31DRTH-S13

Heilind Number:SULGCC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRTH-S13

Detailed Description

Introducing the GCC31DRTH-S13, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows with 62 positions, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with Gold plating for enhanced conductivity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The connector's Full Bellow contact type and Straddle orientation further enhance its performance. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet sturdy. The matte tin termination plating ensures long-term durability. Ideal for high-reliability systems, the GCC31DRTH-S13 is a crucial component in any PCB assembly.