GCC31DRTH

Heilind Number:SULGCC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRTH

Detailed Description

The GCC31DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. With a compact two-row design and a pitch of 2.54mm, it offers 62 positions for seamless connectivity. The connector's clearance hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees durability. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for critical connections.