GCC31DRTI-S13

Heilind Number:SULGCC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRTI-S13

Detailed Description

GCC31DRTI-S13 combines robust PA9T housing with high-performance phosphor bronze contacts, ensuring reliable connectivity in demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector is designed for power-intensive environments. Featuring two rows of contacts with a 2.54mm pitch, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and efficient installation. Gold-plated contacts guarantee optimal signal transmission, while the full bellow contact type and straddle orientation enhance overall durability. With 62 positions and a tail length of 4.7mm, this connector accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-lasting performance. Classified under hi-rel, the GCC31DRTI-S13 is a reliable solution for critical board-to-board and card edge connections.