GCC31DRTI

Heilind Number:SULGCC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRTI

Detailed Description

The GCC31DRTI is a high-performance connector designed for reliable board-to-board PCB and card edge connections. Featuring two rows with a total of 62 positions, this female connector ensures secure and efficient data transmission. Crafted with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The termination method through-hole and threaded mount type guarantee easy and stable installation. With a contact plating of gold and termination plating of matte tin, it ensures minimal signal loss and long-lasting performance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications in various environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient while maintaining high functionality. Perfect for demanding industrial and electronic projects, the GCC31DRTI is a top choice for quality connectors.