GCC31DRTN

Heilind Number:SULGCC31DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRTN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DRTN

Detailed Description

Introducing the GCC31DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it ensures easy installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125 °C and termination method through hole with matte tin plating, this connector is suitable for use in harsh environments. The full bellow contact type enhances signal integrity, while the tail length of 5.08mm provides secure attachment to the PCB. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCC31DRTN for high-reliability connections in aerospace, defense, and industrial applications.