GCC31DRTS-S13

Heilind Number:SULGCC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRTS-S13

Detailed Description

Introducing the GCC31DRTS-S13, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This connector features a female gender with two rows, ensuring seamless connectivity in your electronic systems. With a side hole mount type and card extender termination method, installation is a breeze. The contacts, made of durable phosphor bronze and plated with gold, guarantee optimal conductivity and longevity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its stability and signal integrity. Boasting 62 positions and a tail length of 4.7mm, this connector offers ample connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance even in harsh environments. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. Whether you're in aerospace, telecommunications, or industrial electronics, the GCC31DRTS-S13 is a dependable choice for your connectivity needs.