GCC31DRXI

Heilind Number:SULGCC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRXI

Detailed Description

Introducing the GCC31DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The two-row, straight orientation with threaded mount type and thru-hole termination method offers secure and stable connectivity. With 62 positions spaced at 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC31DRXI for high-reliability connections in your electronic systems.