| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRXN |
GCC31DRXN
| Heilind Number: | SULGCC31DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC31DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. Featuring a 2.54mm pitch and 62 positions in a straight orientation, it offers ample connectivity options. The full bellow contact type and 700VAC voltage rating make it suitable for power and signal transmission. With a tail length of 4.7mm, it allows for secure through-hole mounting. Operating in a wide temperature range from -65 to 125°C and with a connector height of 10.95mm, it is ideal for rugged environments. Trust the GCC31DRXN for robust and efficient board-to-board connections.

