GCC31DRYH-S13

Heilind Number:SULGCC31DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DRYH-S13

Detailed Description

The GCC31DRYH-S13 connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows with 62 positions, and straddle orientation offer versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. Termination is done via card extender method with matte tin plating for secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for industries where temperature fluctuations are common. The connector has a compact design, with dimensions of 10.95mm in height and 8.38mm in width, making it suitable for space-constrained applications. Trusted for its reliability and performance, the GCC31DRYH-S13 connector is a crucial component in mission-critical systems.