GCC31DRYI-S13

Heilind Number:SULGCC31DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DRYI-S13

Detailed Description

GCC31DRYI-S13 features a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector, featuring two rows with 62 positions, is ideal for connecting multiple components on a PCB. Its female gender and threaded mount type offer secure and stable connections. Utilizing PA9T and phosphor bronze materials with gold plating, it guarantees excellent conductivity and durability. The termination method of card extender and contact type of full bellow further enhance its reliability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures compatibility with various PCB materials. Whether in aerospace, industrial, or telecommunications applications, the GCC31DRYI-S13 connector delivers high performance and reliability.