GCC31DRYN-S13

Heilind Number:SULGCC31DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRYN-S13

Detailed Description

The GCC31DRYN-S13 is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers 62 positions for seamless connectivity. Its PA9T housing and phosphor bronze contacts with gold plating ensure excellent durability and conductivity, making it suitable for high-voltage applications up to 700VAC. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and termination method via card extender, installation is convenient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, industrial, and automotive applications. Meeting stringent quality standards, it guarantees reliable operation under harsh conditions. Upgrade your PCB connections with the GCC31DRYN-S13 for unparalleled performance and durability.