| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRYN |
GCC31DRYN
| Heilind Number: | SULGCC31DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DRYN, a high-performance PA9T and phosphor bronze connector designed for female applications. With two rows and a straight orientation, this connector offers reliable connectivity with a 3A amperage rating and a maximum voltage of 700 VAC. Featuring gold-plated contacts and matte tin termination, it ensures optimal signal transfer and durability. Its full bellow contact type and 62 positions make it ideal for demanding board-to-board or card edge connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it provides space-saving solutions without compromising performance. Trust the GCC31DRYN for your connectivity needs in critical applications.

