GCC31DRYS-S13

Heilind Number:SULGCC31DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRYS-S13

Detailed Description

The GCC31DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, it offers reliable connectivity in tight spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent durability and signal integrity. Its 62 female contacts, arranged in two rows, allow for efficient data transmission. The side-hole mount and card extender termination method make installation easy and secure. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The full bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, the GCC31DRYS-S13 is a reliable solution for your connectivity needs.