GCC31DRYS

Heilind Number:SULGCC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRYS

Detailed Description

Introducing the GCC31DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and side-hole mount type make it versatile for various board configurations. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees efficient signal transmission at up to 3A and 700VAC. Featuring a pitch of 2.54mm, this connector offers precise alignment. The 62-position, straight orientation with full bellow contact type and a tail length of 11.18mm allows for secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for industrial and military applications. The matte tin termination plating ensures durability. Trust the GCC31DRYS for robust and high-reliability board-to-board connections in your designs.