GCC31DSXH

Heilind Number:SULGCC31DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULGCC31DSXH

Detailed Description

Introducing the GCC31DSXH, a high-performance PA9T & Phosphor Bronze female connector engineered for reliable connectivity in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring a single row design with 31 positions spaced at 2.54mm pitch, it is ideal for tight PCB layouts. The Thru Hole mount type and Full Bellow contact type guarantee secure and stable connections. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial environments. The connector's straight orientation and compact dimensions of 10.95mm connector height and 8.38mm connector width make it versatile for various applications in board-to-board and card edge connections. Trust in the reliability and performance of the GCC31DSXH for your connectivity needs.