GCC31DSXI

Heilind Number:SULGCC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULGCC31DSXI

Detailed Description

Introducing the GCC31DSXI, a high-performance board to board PCB connector designed for female gender applications. Featuring 31 positions with a pitch of 2.54mm (.1in), this connector ensures reliable connectivity in electronic systems. The termination method is through-hole, with contact material made of durable phosphor bronze and gold plating for enhanced conductivity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent operating requirements. The full bellow contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in diverse environments. The connector's compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it suitable for space-constrained applications. Its matte tin termination plating ensures longevity. Ideal for high-demand industries, the GCC31DSXI is a dependable solution for seamless board-to-board connections.