GCC31DSXN

Heilind Number:SULGCC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULGCC31DSXN

Detailed Description

Introducing the GCC31DSXN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. Featuring a female gender with 31 positions and a straight orientation, this connector is ideal for single-row configurations. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of thru-hole with gold-plated contacts guarantees secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it offers robust performance even in harsh environments. The connector's compact dimensions, 10.95mm in height and 8.38mm in width, make it suitable for space-constrained PCB layouts. Trust the GCC31DSXN for high-reliability connectivity in your electronic designs.