GCC31DTAD

Heilind Number:SULGCC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTAD

Detailed Description

Introducing the GCC31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 62 contact positions for versatile connectivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The right-angle orientation allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the GCC31DTAD guarantees high reliability and performance.