GCC31DTAH

Heilind Number:SULGCC31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTAH

Detailed Description

Introducing the GCC31DTAH, a high-performance board-to-board PCB connector engineered for precision applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and right-angle orientation make it ideal for space-constrained designs. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With 62 positions and loop bellow contact type, it facilitates complex connections with ease. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its versatility. Designed for the most demanding environments, the GCC31DTAH is a standout choice in the realm of high-reliability connectors.