GCC31DTAI-S189

Heilind Number:SULGCC31DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTAI-S189

Detailed Description

The GCC31DTAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration featuring 62 female contact positions, this connector offers superior connectivity in a compact form factor. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Its loop bellow contact type and right-angle orientation further enhance versatility in design. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of .61 inches and a width of .37 inches, it provides a space-saving solution without compromising on performance. The matte tin termination plating adds durability and longevity to the connector. Ideal for industries requiring high reliability and precision, the GCC31DTAI-S189 is a top choice for professionals in aerospace, defense, and telecommunications sectors.