GCC31DTAI

Heilind Number:SULGCC31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTAI

Detailed Description

Featuring a robust construction, the GCC31DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers reliable power transmission. Its female gender, two rows, and threaded mount type ensure secure and stable connections. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type and right-angle orientation allow for easy mating in tight spaces. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees a strong, lasting connection. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact yet efficient solution for your PCB connectivity needs in aerospace, defense, and other high-reliability applications.