GCC31DTAN-S189

Heilind Number:SULGCC31DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTAN-S189

Detailed Description

Introducing our GCC31DTAN-S189 PCB Connector, a high-performance component designed for demanding applications. This female connector features two rows with a total of 62 positions, ensuring ample connectivity options. Crafted with precision, it boasts a pitch of 2.54mm (.1 inch) and can handle a voltage of up to 700 VAC, making it suitable for a wide range of electronic systems. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable and efficient signal transmission. With a termination method of Thru Hole and a tail length of 2.54mm (.1 inch), installation is a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with dimensions of .61 inches in height and 9.4mm (.37 inches) in width, ensures compatibility with various PCB setups. Additionally, with termination plating in Matte Tin, it offers enhanced durability. This connector, belonging to the hi_rel category, is ideal for use in aerospace, defense, and other mission-critical systems. Upgrade your connectivity solutions with the GCC31DTAN-S189 for unparalleled performance and reliability.