| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DTAN |
GCC31DTAN
| Heilind Number: | SULGCC31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DTAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 62 female contacts in a right-angle orientation, this connector offers versatile interconnection possibilities. Its thru-hole termination method and matte tin plating make it suitable for use in harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GCC31DTAN for secure and durable board-to-board connections in industrial and high-reliability applications.

