| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DTAS-S189 |
GCC31DTAS-S189
| Heilind Number: | SULGCC31DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DTAS-S189, a high-performance PCB connector designed for superior connectivity in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power transmission at a maximum current of 3A and voltage of 700VAC. With a dual-row, right-angle orientation and 62 positions, it offers ample connectivity options for your PCB applications. The Thru-Hole, Side Hole mount type and Matte Tin termination plating guarantee secure and efficient installation. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust in the GCC31DTAS-S189 for high-reliability board-to-board and card edge connections, meeting the most stringent performance standards.

