GCC31DTAS

Heilind Number:SULGCC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTAS

Detailed Description

Introducing the GCC31DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and side-hole mount type, this connector ensures secure and reliable connections. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 62 positions and a voltage rating of 700 VAC, it's suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained layouts. Trust in the GCC31DTAS for efficient and durable board-to-board connectivity in your applications.