GCC31DTAT-S189

Heilind Number:SULGCC31DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTAT-S189

Detailed Description

Introducing SKU GCC31DTAT-S189, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers a secure threaded mounting type and through-hole termination method, guaranteeing stable and robust connections. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. With 62 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, defense, or industrial applications, this connector, categorized under hi-rel, meets stringent quality standards. Trust in the GCC31DTATS189 for seamless and dependable board-to-board connections.