GCC31DTAT

Heilind Number:SULGCC31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTAT

Detailed Description

Introducing the GCC31DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 62 gold-plated contact loops, it offers secure and efficient signal transmission at a pitch of 2.54mm. The threaded mounting and thru-hole termination method guarantee stability during assembly, while the right-angle orientation and .61-inch connector height optimize space utilization. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its Matte Tin termination plating enhances durability and longevity, making it a trusted choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the GCC31DTAT.