GCC31DTBD-S189

Heilind Number:SULGCC31DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTBD-S189

Detailed Description

Introducing the GCC31DTBD-S189, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Boasting a low amperage rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The female gender, right-angle orientation, and loop bellow contact type make it ideal for connecting two printed circuit boards with precision. With two rows, 62 positions, and a pitch of 2.54mm, it provides ample connectivity options. The clearance hole mount and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet powerful solution for your connectivity needs. Trust in the GCC31DTBD-S189 for secure and efficient board-to-board connections.