GCC31DTBD

Heilind Number:SULGCC31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTBD

Detailed Description

Introducing the GCC31DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 62 positions and a clearance hole mount type, it offers versatility in PCB layouts. The matte tin termination plating enhances durability. Trust the GCC31DTBD for high-reliability connections in your electronic systems.