GCC31DTBH

Heilind Number:SULGCC31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTBH

Detailed Description

The GCC31DTBH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures excellent signal transmission and durability. Its clearance hole mount and right-angle orientation make it versatile for installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on functionality. Trust the GCC31DTBH for your critical connectivity needs.