GCC31DTBI

Heilind Number:SULGCC31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTBI

Detailed Description

Introducing the GCC31DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it meets the requirements of industrial and commercial electronics. The right-angle orientation and threaded mount type offer secure and space-efficient installation on PCBs. With 62 positions and a 2.54mm pitch, it allows for dense and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in diverse applications. Trust the GCC31DTBI for high-reliability connectivity in your electronic designs.