| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DTBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DTBN-S189 |
GCC31DTBN-S189
| Heilind Number: | SULGCC31DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DTBN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even under extreme conditions. Boasting a 3A current rating and 700VAC voltage capability, it's ideal for power and data applications. The right-angle orientation and 2.54mm pitch allow for efficient PCB layout, while the loop bellow contact type offers secure mating. With 62 positions and no mounting required, it's versatile for various designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. Experience seamless connectivity with the GCC31DTBN-S189.

