GCC31DTBN

Heilind Number:SULGCC31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTBN

Detailed Description

Introducing SKU GCC31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a robust construction of PA9T and Phosphor Bronze materials, ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and a right-angle orientation offers versatility in circuit board layout. Utilizing a Thru Hole termination method with Matte Tin plating, it ensures secure and durable solder connections. The 62-position Loop Bellow contacts with Gold plating provide excellent signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the GCC31DTBN for high-reliability connectivity solutions.