GCC31DTBS

Heilind Number:SULGCC31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTBS

Detailed Description

Introducing the GCC31DTBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 62 contacts, with a pitch of 2.54mm, ensuring efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type ensures secure mating. The termination method is through-hole with matte tin plating, further enhancing durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet rugged, ideal for space-constrained designs. Trust the GCC31DTBS for high-reliability connections in aerospace, military, and industrial systems.