GCC31DTBT-S189

Heilind Number:SULGCC31DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTBT-S189

Detailed Description

Introducing SKU GCC31DTBT-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 62 loop bellow contacts in a right-angle orientation, it offers seamless integration in compact spaces. The threaded mount and thru-hole termination method provide secure attachment and easy assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability in diverse environments. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, suits various PCB layouts. Matte tin termination plating enhances durability, making it ideal for industrial applications. Trust in the GCC31DTBTS189 for efficient and durable board-to-board connections.