GCC31DTKD-S288

Heilind Number:SULGCC31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTKD-S288

Detailed Description

Introducing our GCC31DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 gold-plated contacts made of durable PA9T and Phosphor Bronze, ensuring reliable connectivity with a current rating of 3A and a voltage capability of 700 VAC. Its clearance hole mount type and card extender termination method make installation easy and secure. With a pitch of 2.54mm, it offers precise alignment on the PCB. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built for rugged environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating guarantees excellent solderability. Trust in the reliability and performance of the GCC31DTKD-S288 for your connectivity needs in aerospace, defense, and other critical industries.