GCC31DTKI-S288

Heilind Number:SULGCC31DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTKI-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector, with SKU GCC31DTKI-S288, is engineered for high-performance applications. Featuring a female gender and threaded mount type, it ensures secure and stable connections. With a contact material of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 2-row, 62-position design allows for versatile connectivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. With a termination method of card extender and termination plating of matte tin, it offers reliable performance even in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Rated for use in temperatures ranging from -65 to 125°C, it ensures consistent operation in extreme conditions. Whether in aerospace, defense, or industrial applications, the GCC31DTKI-S288 guarantees seamless and dependable board-to-board connections.