GCC31DTKI

Heilind Number:SULGCC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTKI

Detailed Description

Introducing the GCC31DTKI, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows with a total of 62 positions, this connector ensures secure and reliable connections. The female gender and threaded mount type guarantee a stable fit. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a wide temperature range from -65 to 125 °C, with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures easy and efficient installation. Measuring .61 inches in height and 9.4 mm in width, it is compact yet robust. Trust the GCC31DTKI for your critical connectivity needs.